MP5087GG-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,35000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5087GG-Z

DigiKey Part Number
1589-1695-2-ND - Tape & Reel (TR)
1589-1695-1-ND - Cut Tape (CT)
1589-1695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5087GG-Z
Description
IC PWR SWITCH P-CHAN 1:1 12QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP5087GG-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
7A
Rds On (Typ)
10mOhm
Input Type
-
Features
Load Discharge, Power Good, Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-QFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73200 €7,32 €
250,66080 €16,52 €
1000,58380 €58,38 €
2500,54708 €136,77 €
5000,52490 €262,45 €
1.0000,51352 €513,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,47574 €2.378,70 €
10.0000,46618 €4.661,80 €
15.0000,46139 €6.920,85 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €