Parametric Equivalent

MP5087GG-P | |
|---|---|
DigiKey Part Number | 1589-1198-2-ND - Tape & Reel (TR) 1589-1198-1-ND - Cut Tape (CT) 1589-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5087GG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5087GG-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 10mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89440 € | 22,36 € |
| 100 | 0,79420 € | 79,42 € |
| 250 | 0,74644 € | 186,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71768 € | 358,84 € |
| 1.000 | 0,69402 € | 694,02 € |
| 1.500 | 0,68216 € | 1.023,24 € |
| 2.500 | 0,66902 € | 1.672,55 € |
| 3.500 | 0,66134 € | 2.314,69 € |
| 5.000 | 0,65396 € | 3.269,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


