
MP5048AGU-Z | |
|---|---|
DigiKey Part Number | 1589-MP5048AGU-ZTR-ND - Tape & Reel (TR) 1589-MP5048AGU-ZCT-ND - Cut Tape (CT) 1589-MP5048AGU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5048AGU-Z |
Description | 60V, 4A, 14M RDS(ON), HOT-SWAP I |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 Channel Networking 30-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5048AGU-Z Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 24V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 4A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Current - Supply 2.4 mA |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Applications Networking | Package / Case 30-PowerVFQFN |
Features Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO | Supplier Device Package 30-QFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5048AGU-P | Monolithic Power Systems Inc. | 542 | 1589-MP5048AGU-PCT-ND | 3,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,26100 € | 32,61 € |
| 25 | 3,08280 € | 77,07 € |
| 100 | 2,67160 € | 267,16 € |
| 250 | 2,53456 € | 633,64 € |
| 500 | 2,27426 € | 1.137,13 € |
| 1.000 | 1,91805 € | 1.918,05 € |
| 2.500 | 1,82215 € | 4.555,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,75365 € | 8.768,25 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |



