
MP5048AGU-P | |
|---|---|
DigiKey Part Number | 1589-MP5048AGU-PTR-ND - Tape & Reel (TR) 1589-MP5048AGU-PCT-ND - Cut Tape (CT) 1589-MP5048AGU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5048AGU-P |
Description | 60V, 4A, 14M RDS(ON), HOT-SWAP I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 30-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5048AGU-P Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 24V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller | Current - Supply 1.8 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 30-PowerVFQFN |
Applications Networking | Supplier Device Package 30-QFN (5x5) |
Features Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,57600 € | 35,76 € |
| 25 | 3,38080 € | 84,52 € |
| 100 | 2,93010 € | 293,01 € |
| 250 | 2,77984 € | 694,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49436 € | 1.247,18 € |
| 1.000 | 2,10367 € | 2.103,67 € |
| 2.500 | 1,99849 € | 4.996,23 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |


