
MP5032GJ-P | |
|---|---|
DigiKey Part Number | 1589-1966-2-ND - Tape & Reel (TR) 1589-1966-1-ND - Cut Tape (CT) 1589-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5032GJ-P |
Description | IC PWR SWTCH P-CHAN 1:1 TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 14V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 32mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,94040 € | 23,51 € |
| 100 | 0,83590 € | 83,59 € |
| 250 | 0,78608 € | 196,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75604 € | 378,02 € |
| 1.000 | 0,73131 € | 731,31 € |
| 1.500 | 0,71893 € | 1.078,39 € |
| 2.500 | 0,70522 € | 1.763,05 € |
| 3.500 | 0,69720 € | 2.440,20 € |
| 5.000 | 0,68949 € | 3.447,45 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

