
MP5030CGQH-P | |
|---|---|
DigiKey Part Number | 1589-MP5030CGQH-PTR-ND - Tape & Reel (TR) 1589-MP5030CGQH-PCT-ND - Cut Tape (CT) 1589-MP5030CGQH-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5030CGQH-P |
Description | IC PWR SWITCH P-CHANNEL 1:1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 10-QFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 14V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 14V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 32mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00160 € | 25,04 € |
| 100 | 0,89130 € | 89,13 € |
| 250 | 0,83876 € | 209,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80706 € | 403,53 € |
| 1.000 | 0,78096 € | 780,96 € |
| 1.500 | 0,76789 € | 1.151,84 € |
| 2.500 | 0,75341 € | 1.883,53 € |
| 3.500 | 0,74495 € | 2.607,32 € |
| 5.000 | 0,73681 € | 3.684,05 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

