
MP5029GD-C-Z | |
|---|---|
DigiKey Part Number | 1589-MP5029GD-C-ZTR-ND - Tape & Reel (TR) 1589-MP5029GD-C-ZCT-ND - Cut Tape (CT) 1589-MP5029GD-C-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5029GD-C-Z |
Description | USB CHARGING PORT CONTROLLER WIT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A 14-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP5029GD-C-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 3V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V, 5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 25mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-QFN (2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65753 € | 3.287,65 € |
| 10.000 | 0,64511 € | 6.451,10 € |
| Unit Price without VAT: | 0,65753 € |
|---|---|
| Unit Price with VAT: | 0,78246 € |

