
MP5017AGD-Z | |
|---|---|
DigiKey Part Number | 1589-MP5017AGD-ZTR-ND - Tape & Reel (TR) 1589-MP5017AGD-ZCT-ND - Cut Tape (CT) 1589-MP5017AGD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5017AGD-Z |
Description | 3V TO 5.5V, 1A TO 5A CURRENT LIM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-QFN (2x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 45mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High/Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-QFN (2x3) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5017AGD-P | Monolithic Power Systems Inc. | 470 | 1589-MP5017AGD-PCT-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63230 € | 63,23 € |
| 250 | 0,59304 € | 148,26 € |
| 500 | 0,56934 € | 284,67 € |
| 1.000 | 0,55915 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51686 € | 2.584,30 € |
| 10.000 | 0,50666 € | 5.066,60 € |
| 15.000 | 0,50154 € | 7.523,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

