MFR Recommended
MFR Recommended
Parametric Equivalent
Parametric Equivalent

MP4558DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP4558DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4558DQ-LF-Z |
Description | IC REG BUCK ADJ 1A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,22732 € | 6.136,60 € |
| Unit Price without VAT: | 1,22732 € |
|---|---|
| Unit Price with VAT: | 1,46051 € |










