
MP4558DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1186-2-ND - Tape & Reel (TR) 1589-1186-1-ND - Cut Tape (CT) 1589-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4558DQ-LF-P |
Description | IC REG BUCK ADJ 1A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4571GQB-P | Monolithic Power Systems Inc. | 594 | 1589-MP4571GQB-PCT-ND | 2,73000 € | MFR Recommended |
| MP4571GQB-Z | Monolithic Power Systems Inc. | 7 | 1589-MP4571GQB-ZCT-ND | 2,43000 € | MFR Recommended |
| MPQ4558DQ-AEC1-LF-Z | Monolithic Power Systems Inc. | 4.990 | 1589-1805-1-ND | 3,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84680 € | 46,17 € |
| 100 | 1,66100 € | 166,10 € |
| 250 | 1,57240 € | 393,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51900 € | 759,50 € |
| 1.000 | 1,47508 € | 1.475,08 € |
| 1.500 | 1,45308 € | 2.179,62 € |
| 2.500 | 1,42870 € | 3.571,75 € |
| 3.500 | 1,41446 € | 4.950,61 € |
| 5.000 | 1,40075 € | 7.003,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |








