
MP4558DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1672-2-ND - Tape & Reel (TR) 1589-1672-1-ND - Cut Tape (CT) 1589-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4558DN-LF-Z |
Description | IC REG BUCK ADJ 1A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4571GQB-P | Monolithic Power Systems Inc. | 0 | 1589-MP4571GQB-PCT-ND | 2,75000 € | MFR Recommended |
| MP4571GQB-Z | Monolithic Power Systems Inc. | 0 | 1589-MP4571GQB-ZCT-ND | 2,45000 € | MFR Recommended |
| MPQ4558DN-LF-Z | Monolithic Power Systems Inc. | 7.762 | 1589-1804-1-ND | 2,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79400 € | 17,94 € |
| 25 | 1,64080 € | 41,02 € |
| 100 | 1,47270 € | 147,27 € |
| 250 | 1,39252 € | 348,13 € |
| 500 | 1,36318 € | 681,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26244 € | 3.156,10 € |
| 5.000 | 1,23714 € | 6.185,70 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |








