
MPQ4558DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1804-2-ND - Tape & Reel (TR) 1589-1804-1-ND - Cut Tape (CT) 1589-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4558DN-LF-Z |
Description | IC REG BUCK ADJ 1A 8SOICE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 2,03120 € | 50,78 € |
| 100 | 1,82970 € | 182,97 € |
| 250 | 1,73344 € | 433,36 € |
| 500 | 1,71174 € | 855,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,57732 € | 3.943,30 € |
| 5.000 | 1,54696 € | 7.734,80 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |









