Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4541GN-P

DigiKey Part Number
1589-MP4541GN-PTR-ND - Tape & Reel (TR)
1589-MP4541GN-PCT-ND - Cut Tape (CT)
1589-MP4541GN-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4541GN-P
Description
IC REG BUCK ADJ 800MA 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP4541GN-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,31600 €13,16 €
251,19920 €29,98 €
1001,07080 €107,08 €
2501,00956 €252,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,97262 €486,31 €
1.0000,94224 €942,24 €
1.5000,92702 €1.390,53 €
2.5000,91016 €2.275,40 €
3.5000,90030 €3.151,05 €
5.0000,89082 €4.454,10 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €