


AP68255QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP68255QSP-13TR-ND - Tape & Reel (TR) 31-AP68255QSP-13CT-ND - Cut Tape (CT) 31-AP68255QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP68255QSP-13 |
Description | DCDC Cont HV Buck SO-8EP T&R 4K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,43960 € | 35,99 € |
| 100 | 1,28930 € | 128,93 € |
| 250 | 1,21756 € | 304,39 € |
| 500 | 1,18504 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,08532 € | 4.341,28 € |
| 8.000 | 1,06547 € | 8.523,76 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |








