Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4473GL-P | |
|---|---|
DigiKey Part Number | MP4473GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4473GL-P |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4473GL-Z | Monolithic Power Systems Inc. | 0 | MP4473GL-Z-ND | 1,80705 € | Parametric Equivalent |
| MP9473GL-P | Monolithic Power Systems Inc. | 0 | MP9473GL-P-ND | 1,91302 € | Parametric Equivalent |
| MP9473GL-Z | Monolithic Power Systems Inc. | 4.871 | 1589-MP9473GL-ZCT-ND | 2,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13790 € | 1.068,95 € |
| 1.000 | 2,07958 € | 2.079,58 € |
| 1.500 | 2,05038 € | 3.075,57 € |
| 2.500 | 2,01802 € | 5.045,05 € |
| 3.500 | 1,99911 € | 6.996,89 € |
| Unit Price without VAT: | 2,13790 € |
|---|---|
| Unit Price with VAT: | 2,54410 € |




