
MP9473GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP9473GL-ZTR-ND - Tape & Reel (TR) 1589-MP9473GL-ZCT-ND - Cut Tape (CT) 1589-MP9473GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9473GL-Z |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20500 € | 22,05 € |
| 25 | 2,02200 € | 50,55 € |
| 100 | 1,82140 € | 182,14 € |
| 250 | 1,72560 € | 431,40 € |
| 500 | 1,70398 € | 851,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,53995 € | 7.699,75 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |



