MP4420GJ-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 207
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 407
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.556
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 703
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 118
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 490
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3.070
Unit Price: 2,71000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 90
Unit Price: 2,73000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,26876 €
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4420GJ-Z

DigiKey Part Number
1589-MP4420GJ-ZTR-ND - Tape & Reel (TR)
1589-MP4420GJ-ZCT-ND - Cut Tape (CT)
1589-MP4420GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4420GJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
27V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types