
MP9942AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP9942AGJ-PTR-ND - Tape & Reel (TR) 1589-MP9942AGJ-PCT-ND - Cut Tape (CT) 1589-MP9942AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9942AGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP9942AGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.5V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,48480 € | 37,12 € |
| 100 | 1,33010 € | 133,01 € |
| 250 | 1,25648 € | 314,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21208 € | 606,04 € |
| 1.000 | 1,17555 € | 1.175,55 € |
| 1.500 | 1,15725 € | 1.735,87 € |
| 2.500 | 1,13698 € | 2.842,45 € |
| 3.500 | 1,12513 € | 3.937,95 € |
| 5.000 | 1,11373 € | 5.568,65 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






