
MP4317GRE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4317GRE-ZTR-ND - Tape & Reel (TR) 1589-MP4317GRE-ZCT-ND - Cut Tape (CT) 1589-MP4317GRE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4317GRE-Z |
Description | IC REG BUCK ADJ 7A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4317GRE-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4317GRE-33-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4317GRE-33-AEC1-PCT-ND | 5,05000 € | Parametric Equivalent |
| MPQ4317GRE-33-AEC1-Z | Monolithic Power Systems Inc. | 4.985 | 1589-MPQ4317GRE-33-AEC1-ZCT-ND | 4,77000 € | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-P | Monolithic Power Systems Inc. | 467 | 1589-MPQ4317GRE-5-AEC1-PCT-ND | 5,05000 € | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-Z | Monolithic Power Systems Inc. | 4.945 | 1589-MPQ4317GRE-5-AEC1-ZCT-ND | 4,77000 € | Parametric Equivalent |
| MPQ4317GRE-AEC1-P | Monolithic Power Systems Inc. | 394 | 1589-MPQ4317GRE-AEC1-PCT-ND | 5,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66700 € | 26,67 € |
| 25 | 2,45240 € | 61,31 € |
| 100 | 2,21590 € | 221,59 € |
| 250 | 2,10320 € | 525,80 € |
| 500 | 2,09356 € | 1.046,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,88474 € | 9.423,70 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |











