
MP4316AGRE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4316AGRE-ZTR-ND - Tape & Reel (TR) 1589-MP4316AGRE-ZCT-ND - Cut Tape (CT) 1589-MP4316AGRE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4316AGRE-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4316AGRE-P | Monolithic Power Systems Inc. | 170 | 1589-MP4316AGRE-PCT-ND | 3,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,30920 € | 57,73 € |
| 100 | 2,08440 € | 208,44 € |
| 250 | 1,97728 € | 494,32 € |
| 500 | 1,96352 € | 981,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,76969 € | 8.848,45 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |


