Direct

MP4068GN-Z | |
|---|---|
DigiKey Part Number | MP4068GN-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4068GN-Z |
Description | IC LED DRV OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 160mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.1V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 50V | |
Current - Output / Channel | 160mA | |
Frequency | 22kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69316 € | 1.732,90 € |
| 5.000 | 0,67765 € | 3.388,25 € |
| 7.500 | 0,66989 € | 5.024,18 € |
| 12.500 | 0,66128 € | 8.266,00 € |
| Unit Price without VAT: | 0,69316 € |
|---|---|
| Unit Price with VAT: | 0,82486 € |


