MP4068GN-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,69316 €
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4068GN-P

DigiKey Part Number
1589-MP4068GN-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4068GN-P
Description
IC LED DVR OFLN SWITCHER 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.1V
Voltage - Supply (Max)
5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
22kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93418 €467,09 €
1.0000,90473 €904,73 €
1.5000,88997 €1.334,96 €
2.5000,87363 €2.184,07 €
3.5000,86408 €3.024,28 €
5.0000,85489 €4.274,45 €
Manufacturers Standard Package
Unit Price without VAT:0,93418 €
Unit Price with VAT:1,11167 €