
MP3437GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP3437GJ-PTR-ND - Tape & Reel (TR) 1589-MP3437GJ-PCT-ND - Cut Tape (CT) 1589-MP3437GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3437GJ-P |
Description | IC REG BOOST PROG 9.5A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 9.5A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,22760 € | 30,69 € |
| 100 | 1,09660 € | 109,66 € |
| 250 | 1,03424 € | 258,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99664 € | 498,32 € |
| 1.000 | 0,96569 € | 965,69 € |
| 1.500 | 0,95020 € | 1.425,30 € |
| 2.500 | 0,93304 € | 2.332,60 € |
| 3.500 | 0,92300 € | 3.230,50 € |
| 5.000 | 0,91335 € | 4.566,75 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |









