


PAM2423AECADJR | |
|---|---|
DigiKey Part Number | PAM2423AECADJRDITR-ND - Tape & Reel (TR) PAM2423AECADJRDICT-ND - Cut Tape (CT) PAM2423AECADJRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2423AECADJR |
Description | IC REG BOOST ADJ 5.5A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 5.5A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PAM2423AECADJR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 520kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54590 € | 54,59 € |
| 250 | 0,51116 € | 127,79 € |
| 500 | 0,49026 € | 245,13 € |
| 1.000 | 0,47853 € | 478,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45487 € | 1.137,17 € |
| 5.000 | 0,44391 € | 2.219,55 € |
| 7.500 | 0,43843 € | 3.288,22 € |
| 12.500 | 0,43235 € | 5.404,38 € |
| 17.500 | 0,42880 € | 7.504,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |











