
MP3213DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1627-2-ND - Tape & Reel (TR) 1589-1627-1-ND - Cut Tape (CT) 1589-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3213DQ-LF-Z |
Description | IC REG BOOST ADJ 3.5A 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 700kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,59840 € | 39,96 € |
| 100 | 1,43420 € | 143,42 € |
| 250 | 1,35592 € | 338,98 € |
| 500 | 1,32636 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,20417 € | 6.020,85 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

