
MP3431GL-Z | |
|---|---|
DigiKey Part Number | 1589-1648-2-ND - Tape & Reel (TR) 1589-1648-1-ND - Cut Tape (CT) 1589-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3431GL-Z |
Description | IC REG BOOST ADJ 21A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 21A 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3431GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,67840 € | 41,96 € |
| 100 | 1,50730 € | 150,73 € |
| 250 | 1,42588 € | 356,47 € |
| 500 | 1,37678 € | 688,39 € |
| 1.000 | 1,33638 € | 1.336,38 € |
| 2.500 | 1,29371 € | 3.234,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,26800 € | 6.340,00 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |





