
MP3432GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP3432GL-ZTR-ND - Tape & Reel (TR) 1589-MP3432GL-ZCT-ND - Cut Tape (CT) 1589-MP3432GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3432GL-Z |
Description | IC REG BOOST ADJ 10A 13QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A (Switch) 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3432GL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-QFN (3x4) |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59440 € | 159,44 € |
| 250 | 1,50884 € | 377,21 € |
| 500 | 1,48240 € | 741,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,34298 € | 6.714,90 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |





