Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP3430HQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1647-2-ND - Tape & Reel (TR) 1589-1647-1-ND - Cut Tape (CT) 1589-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3430HQ-LF-Z |
Description | IC REG BOOST ADJ 600MA 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 600mA (Switch) 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3430HQ-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 90V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3430GQ-P | Monolithic Power Systems Inc. | 224 | 1589-1175-1-ND | 2,99000 € | Parametric Equivalent |
| MP3430GQ-Z | Monolithic Power Systems Inc. | 3.236 | 1589-MP3430GQ-ZCT-ND | 2,69000 € | Parametric Equivalent |
| MP3430HQ-LF-P | Monolithic Power Systems Inc. | 0 | MP3430HQ-LF-P-ND | 1,70386 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84680 € | 46,17 € |
| 100 | 1,66100 € | 166,10 € |
| 250 | 1,57240 € | 393,10 € |
| 500 | 1,54742 € | 773,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,40075 € | 7.003,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


