MP3430HQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 224
Unit Price: 3,03000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3.236
Unit Price: 2,73000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,73000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 600mA (Switch) 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3430HQ-LF-P

DigiKey Part Number
MP3430HQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3430HQ-LF-P
Description
IC REG BOOST ADJ 600MA 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 600mA (Switch) 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP3430HQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
90V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,72532 €862,66 €
1.0001,67641 €1.676,41 €
1.5001,65191 €2.477,86 €
2.5001,62478 €4.061,95 €
3.5001,60892 €5.631,22 €
5.0001,59367 €7.968,35 €
Manufacturers Standard Package
Unit Price without VAT:1,72532 €
Unit Price with VAT:2,05313 €