Parametric Equivalent

MP3421GG-P | |
|---|---|
DigiKey Part Number | MP3421GG-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3421GG-P |
Description | IC REG BOOST ADJ 5.5A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 5.5A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3421GG-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07340 € | 536,70 € |
| 1.000 | 1,04036 € | 1.040,36 € |
| 1.500 | 1,02381 € | 1.535,72 € |
| 2.500 | 1,00548 € | 2.513,70 € |
| 3.500 | 0,99476 € | 3.481,66 € |
| 5.000 | 0,98445 € | 4.922,25 € |
| Unit Price without VAT: | 1,07340 € |
|---|---|
| Unit Price with VAT: | 1,27735 € |


