
MP3421GG-Z | |
|---|---|
DigiKey Part Number | 1589-1640-2-ND - Tape & Reel (TR) 1589-1640-1-ND - Cut Tape (CT) 1589-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3421GG-Z |
Description | IC REG BOOST ADJ 5.5A 14QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 5.5A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3421GG-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,09280 € | 27,32 € |
| 100 | 0,97430 € | 97,43 € |
| 250 | 0,91756 € | 229,39 € |
| 500 | 0,88340 € | 441,70 € |
| 1.000 | 0,88220 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,80769 € | 4.038,45 € |
| 10.000 | 0,79297 € | 7.929,70 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

