Direct

MP3398EGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP3398EGS-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398EGS-Z |
Description | IC LED DVR CONT 400MA 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 33V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Output 80V |
Series | Current - Output / Channel 400mA |
Packaging Tape & Reel (TR) | Frequency 100kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3398EGS-P | Monolithic Power Systems Inc. | 0 | 1589-MP3398EGS-PTR-ND | 1,43974 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24340 € | 3.108,50 € |
| Unit Price without VAT: | 1,24340 € |
|---|---|
| Unit Price with VAT: | 1,47965 € |


