Direct

MP3398EGS-P | |
|---|---|
DigiKey Part Number | 1589-MP3398EGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398EGS-P |
Description | IC LED DVR CONT 400MA 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 33V | |
Voltage - Output | 80V | |
Current - Output / Channel | 400mA | |
Frequency | 382kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42554 € | 712,77 € |
| 1.000 | 1,38374 € | 1.383,74 € |
| 1.500 | 1,36282 € | 2.044,23 € |
| 2.500 | 1,33964 € | 3.349,10 € |
| 3.500 | 1,32609 € | 4.641,31 € |
| 5.000 | 1,31306 € | 6.565,30 € |
| Unit Price without VAT: | 1,42554 € |
|---|---|
| Unit Price with VAT: | 1,69639 € |


