Direct

MP3398EGF-Z | |
|---|---|
DigiKey Part Number | MP3398EGF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398EGF-Z |
Description | IC LED DRIVER 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC Output Dimming 16-TSSOP-EP |
EDA/CAD Models | MP3398EGF-Z Models |
Category | Mounting Type Surface Mount |
Manufacturer Monolithic Power Systems Inc. | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-TSSOP-EP |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3398EGF-P | Monolithic Power Systems Inc. | 0 | 1589-MP3398EGF-PTR-ND | 1,45124 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25335 € | 3.133,38 € |
| Unit Price without VAT: | 1,25335 € |
|---|---|
| Unit Price with VAT: | 1,49149 € |


