Direct

MP3398EGF-P | |
|---|---|
DigiKey Part Number | 1589-MP3398EGF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398EGF-P |
Description | IC LED DVR CONT 400MA 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 33V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Output 80V |
Series | Current - Output / Channel 400mA |
Packaging Tape & Reel (TR) | Frequency 100kHz ~ 900kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-TSSOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3398EGF-Z | Monolithic Power Systems Inc. | 0 | MP3398EGF-Z-ND | 1,25335 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45124 € | 725,62 € |
| Unit Price without VAT: | 1,45124 € |
|---|---|
| Unit Price with VAT: | 1,72698 € |


