
MP3394SGF | |
|---|---|
DigiKey Part Number | 1589-1913-ND |
Manufacturer | |
Manufacturer Product Number | MP3394SGF |
Description | IC LED DRVR CTRLR PWM 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 180mA 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 180mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 670kHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 5V | Base Product Number |
Voltage - Supply (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3394SGF-Z | Monolithic Power Systems Inc. | 2.410 | 1589-1633-1-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52500 € | 15,25 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


