
MP3394SGF-Z | |
|---|---|
DigiKey Part Number | 1589-1633-2-ND - Tape & Reel (TR) 1589-1633-1-ND - Cut Tape (CT) 1589-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3394SGF-Z |
Description | IC LED DRVR CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 180mA 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 180mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 670kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 5V | Base Product Number |
Voltage - Supply (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15178 € | 2.879,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,39200 € | 34,80 € |
| 100 | 1,24640 € | 124,64 € |
| 250 | 1,17676 € | 294,19 € |
| 500 | 1,13484 € | 567,42 € |
| 1.000 | 1,10030 € | 1.100,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 1,92500 € | 19,25 € |
| 25 | 1,64200 € | 41,05 € |
| 100 | 1,32150 € | 132,15 € |
| 250 | 1,16408 € | 291,02 € |
| 500 | 1,06726 € | 533,63 € |
| 1.000 | 0,98615 € | 986,15 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


