Direct

MP3393EF-LF-Z | |
|---|---|
DigiKey Part Number | MP3393EF-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3393EF-LF-Z |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 32V |
Manufacturer Monolithic Power Systems Inc. | Frequency 140kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 8 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3393EF-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP3393EF-LF-PTR-ND | 1,85136 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71459 € | 4.286,48 € |
| Unit Price without VAT: | 1,71459 € |
|---|---|
| Unit Price with VAT: | 2,04036 € |


