MP3393EF-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,71459 €
Datasheet
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 300mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3393EF-LF-P

DigiKey Part Number
1589-MP3393EF-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3393EF-LF-P
Description
IC LED DVR CONT 300MA 28TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 300mA 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
32V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
300mA
Series
Frequency
140kHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight
Type
DC DC Controller
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
8
Supplier Device Package
28-TSSOP-EP
Voltage - Supply (Min)
9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3393EF-LF-ZMonolithic Power Systems Inc.0MP3393EF-LF-Z-ND1,71459 €Direct
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,85136 €925,68 €
1.0001,79964 €1.799,64 €
1.5001,77373 €2.660,60 €
2.5001,74502 €4.362,55 €
3.5001,72825 €6.048,88 €
Manufacturers Standard Package
Unit Price without VAT:1,85136 €
Unit Price with VAT:2,20312 €