Direct

MP3378GF-Z | |
|---|---|
DigiKey Part Number | MP3378GF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3378GF-Z |
Description | IC LED DRVR CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 350mA 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 150kHz ~ 590kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24435 € | 3.110,88 € |
| 5.000 | 1,21933 € | 6.096,65 € |
| Unit Price without VAT: | 1,24435 € |
|---|---|
| Unit Price with VAT: | 1,48078 € |


