MP3378GF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,24435 €
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3378GF-P

DigiKey Part Number
1589-MP3378GF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3378GF-P
Description
IC LED DRIVER CONTROLLER 28TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
-
Frequency
150kHz ~ 590kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,51312 €756,56 €
1.0001,46924 €1.469,24 €
1.5001,44726 €2.170,89 €
2.5001,42291 €3.557,27 €
3.5001,40868 €4.930,38 €
5.0001,39499 €6.974,95 €
Manufacturers Standard Package
Unit Price without VAT:1,51312 €
Unit Price with VAT:1,80061 €