Parametric Equivalent

MP3378EGF | |
|---|---|
DigiKey Part Number | 1589-1912-ND |
Manufacturer | |
Manufacturer Product Number | MP3378EGF |
Description | IC LED DRVR CTRLR PWM 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 350mA 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 350mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 150kHz ~ 590kHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Discontinued at DigiKey | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 5V | Base Product Number |
Voltage - Supply (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3378GF-Z | Monolithic Power Systems Inc. | 0 | MP3378GF-Z-ND | 1,33502 € | Parametric Equivalent |


