MP3336GC-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,82876 €
Datasheet
LED Driver IC 2 Output DC DC Regulator Boost I2C, PWM Dimming 2A 20-WLCSP (1.65x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3336GC-Z

DigiKey Part Number
MP3336GC-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3336GC-Z
Description
IC LED DRVR RGLTR I2C 2A 20WLCSP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Boost I2C, PWM Dimming 2A 20-WLCSP (1.65x2.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
2A
Packaging
Tape & Reel (TR)
Frequency
1MHz
Part Status
Active
Dimming
I2C, PWM
Type
DC DC Regulator
Applications
Camera Flash
Topology
Boost
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
20-UFBGA, WLCSP
Voltage - Supply (Min)
2.7V
Supplier Device Package
20-WLCSP (1.65x2.05)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3336GC-PMonolithic Power Systems Inc.0MP3336GC-P-ND0,82876 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63327 €1.899,81 €
Manufacturers Standard Package
Unit Price without VAT:0,63327 €
Unit Price with VAT:0,75359 €