Parametric Equivalent

MP3336GC-P | |
|---|---|
DigiKey Part Number | MP3336GC-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3336GC-P |
Description | IC LED DRVR RGLTR I2C 2A 20WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Boost I2C, PWM Dimming 2A 20-WLCSP (1.65x2.05) |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Active | Dimming I2C, PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Boost | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 20-UFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-WLCSP (1.65x2.05) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3336GC-Z | Monolithic Power Systems Inc. | 0 | MP3336GC-Z-ND | 0,63327 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82876 € | 414,38 € |
| 1.000 | 0,80210 € | 802,10 € |
| 1.500 | 0,78875 € | 1.183,12 € |
| 2.500 | 0,77396 € | 1.934,90 € |
| 3.500 | 0,76532 € | 2.678,62 € |
| 5.000 | 0,75700 € | 3.785,00 € |
| Unit Price without VAT: | 0,82876 € |
|---|---|
| Unit Price with VAT: | 0,98622 € |


