LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3314GR-Z

DigiKey Part Number
1589-MP3314GR-ZTR-ND - Tape & Reel (TR)
1589-MP3314GR-ZCT-ND - Cut Tape (CT)
1589-MP3314GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3314GR-Z
Description
IC LED DVR REGULATOR 60MA 24QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
43V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
312kHz, 625kHz, 1.25MHz
Part Status
Active
Dimming
Analog, I2C, PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
3V
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3314GR-PMonolithic Power Systems Inc.1931589-MP3314GR-PCT-ND2,16000 €Parametric Equivalent
In-Stock: 3.812
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,01587 €5.079,35 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,35900 €13,59 €
251,23880 €30,97 €
1001,10670 €110,67 €
2501,04364 €260,91 €
5001,00562 €502,81 €
1.0000,97433 €974,33 €
2.5000,94131 €2.353,28 €
Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
101,75600 €17,56 €
251,49440 €37,36 €
1001,19780 €119,78 €
2501,05232 €263,08 €
5000,96272 €481,36 €
1.0000,88771 €887,71 €
2.5000,82457 €2.061,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €