
MP3314GR-P | |
|---|---|
DigiKey Part Number | 1589-MP3314GR-PTR-ND - Tape & Reel (TR) 1589-MP3314GR-PCT-ND - Cut Tape (CT) 1589-MP3314GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3314GR-P |
Description | IC LED DVR REGULATOR 60MA 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 43V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 312kHz, 625kHz, 1.25MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3314GR-Z | Monolithic Power Systems Inc. | 3.812 | 1589-MP3314GR-ZCT-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,46280 € | 36,57 € |
| 100 | 1,31060 € | 131,06 € |
| 250 | 1,23788 € | 309,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19406 € | 597,03 € |
| 1.000 | 1,15801 € | 1.158,01 € |
| 1.500 | 1,13995 € | 1.709,92 € |
| 2.500 | 1,11994 € | 2.799,85 € |
| 3.500 | 1,10824 € | 3.878,84 € |
| 5.000 | 1,09700 € | 5.485,00 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

