
MP3314GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP3314GR-ZTR-ND - Tape & Reel (TR) 1589-MP3314GR-ZCT-ND - Cut Tape (CT) 1589-MP3314GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3314GR-Z |
Description | IC LED DVR REGULATOR 60MA 24QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 43V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 312kHz, 625kHz, 1.25MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3314GR-P | Monolithic Power Systems Inc. | 193 | 1589-MP3314GR-PCT-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01587 € | 5.079,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,23880 € | 30,97 € |
| 100 | 1,10670 € | 110,67 € |
| 250 | 1,04364 € | 260,91 € |
| 500 | 1,00562 € | 502,81 € |
| 1.000 | 0,97433 € | 974,33 € |
| 2.500 | 0,94131 € | 2.353,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,49440 € | 37,36 € |
| 100 | 1,19780 € | 119,78 € |
| 250 | 1,05232 € | 263,08 € |
| 500 | 0,96272 € | 481,36 € |
| 1.000 | 0,88771 € | 887,71 € |
| 2.500 | 0,82457 € | 2.061,43 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

