Parametric Equivalent



MP3314GC-Z | |
|---|---|
DigiKey Part Number | 1589-MP3314GC-ZTR-ND - Tape & Reel (TR) 1589-MP3314GC-ZCT-ND - Cut Tape (CT) 1589-MP3314GC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3314GC-Z |
Description | IC LED DVR REGULATOR 60MA 20CSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 20-CSP (2.45x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 43V | |
Current - Output / Channel | 60mA | |
Frequency | 312kHz, 625kHz, 1.25MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, CSPBGA | |
Supplier Device Package | 20-CSP (2.45x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93995 € | 2.819,85 € |
| 6.000 | 0,92095 € | 5.525,70 € |
| 9.000 | 0,91145 € | 8.203,05 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


