


MP3314GC-P | |
|---|---|
DigiKey Part Number | 1589-MP3314GC-PTR-ND - Tape & Reel (TR) 1589-MP3314GC-PCT-ND - Cut Tape (CT) 1589-MP3314GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3314GC-P |
Description | IC LED DVR REGULATOR 60MA 20CSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 20-CSP (2.45x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 43V | |
Current - Output / Channel | 60mA | |
Frequency | 312kHz, 625kHz, 1.25MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, CSPBGA | |
Supplier Device Package | 20-CSP (2.45x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,46960 € | 36,74 € |
| 100 | 1,31650 € | 131,65 € |
| 250 | 1,24352 € | 310,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19950 € | 599,75 € |
| 1.000 | 1,16328 € | 1.163,28 € |
| 1.500 | 1,14514 € | 1.717,71 € |
| 2.500 | 1,12504 € | 2.812,60 € |
| 3.500 | 1,11329 € | 3.896,51 € |
| 5.000 | 1,10199 € | 5.509,95 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

