Direct

MP3314AGC-P | |
|---|---|
DigiKey Part Number | 1589-MP3314AGC-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3314AGC-P |
Description | IC LED DVR REG 80MA 20WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 80mA 20-WLCSP (1.7x2.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 43V | |
Current - Output / Channel | 80mA | |
Frequency | 312kHz, 625kHz, 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.7x2.45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24984 € | 624,92 € |
| 1.000 | 1,21235 € | 1.212,35 € |
| 1.500 | 1,19359 € | 1.790,38 € |
| 2.500 | 1,17279 € | 2.931,97 € |
| 3.500 | 1,16064 € | 4.062,24 € |
| 5.000 | 1,14895 € | 5.744,75 € |
| Unit Price without VAT: | 1,24984 € |
|---|---|
| Unit Price with VAT: | 1,48731 € |


